
The ASPI-0428S-3R9M-T is a shielded surface mount inductor from Abracon with a core material of ferrite and a current rating of 1.44A. It has a DC resistance of 64.8 milliohms and an inductance of 3.9 microhenries. The inductor is available in a nonstandard package with a height of 3mm and a length of 0.185inch. It is suitable for use in surface mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Abracon ASPI-0428S-3R9M-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.44A |
| DC Resistance (DCR) | 64.8mR |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 3.9uH |
| Length | 0.185inch |
| Max DC Current | 1.44A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ASPI-0428S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.7mm |
| RoHS | Compliant |