
Inductor Power Molded Wirewound 2.2uH 20% 5.5A 0.036Ohm DCR 2220 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Current Rating | 5.5A |
| DC Resistance (DCR) | 36mR |
| Height | 2mm |
| Height - Seated (Max) | 0.083inch |
| Inductance | 2.2uH |
| Length | 0.22inch |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Series | ASPI-0520LR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.2mm |
| RoHS | Compliant |
