
The ASPI-0530LR-2R2M-T2 is a shielded surface mount inductor from Abracon with a nonstandard package and a maximum operating temperature of 125°C. It has a DC resistance of 26mR and an inductance of 2.2uH. The inductor is designed for surface mount applications and is available on tape and reel. It is RoHS compliant and has a tolerance of 20%. The inductor's dimensions are 5.6mm in length, 5.2mm in width, and 3mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASPI-0530LR-2R2M-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 26mR |
| Height | 3mm |
| Inductance | 2.2uH |
| Length | 5.6mm |
| Max DC Current | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Series | ASPI-0530LR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0530LR-2R2M-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
