This shielded inductor features a ferrite core, nonstandard package, and surface mount termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a maximum DC current rating of 2.6A. It measures 3mm in height, 6.7mm in length, and 6.7mm in width.
Checking distributor stock and pricing after the page loads.
Abracon ASPI-0602S-3R9M-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 27mR |
| Height | 3mm |
| Inductance | 3.9uH |
| Length | 6.7mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASPI-0602S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Width | 6.7mm |
| RoHS | Compliant |