
The ASPI-0615FS-2R2N-T2 is a surface mount fixed inductor from Abracon. It has a case size of 2424 and measures 6.2mm in length, 6.2mm in depth, and 2.2mm in height. The inductor has a wirewound construction with a ferrite core and shielded protection. It has an inductance of 2.2uH with a tolerance of 30% and is tested at 100KHz. The maximum DC current is 2.9A (typical) and the maximum saturation current is 3.5A. The minimum operating temperature is -25C and the maximum operating temperature is 120C.
Abracon ASPI-0615FS-2R2N-T2 technical specifications.
| Case Size | 2424 |
| Product Length (mm) | 6.2 |
| Product Depth (mm) | 6.2 |
| Product Height (mm) | 2.2 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.9(Typ)A |
| Maximum Saturation Current | 3.5A |
| Max DC Resistance | 0.024(Typ)Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8504100000 |
| Schedule B | 8504100000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ASPI-0615FS-2R2N-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.