The ASPI-0615FS-470M-T2 is a shielded ferrite inductor with a core material of ferrite and a DC resistance of 370 milliohms. It has an inductance of 47 microhenries and a maximum DC current rating of 770 milliamperes. The inductor is designed for surface mount applications and has a maximum operating temperature of 120 degrees Celsius. It is available in a nonstandard package and is RoHS compliant.
Abracon ASPI-0615FS-470M-T2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 370mR |
| Height | 2mm |
| Inductance | 47uH |
| Length | 6mm |
| Max DC Current | 770mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Series | ASPI-0615FS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0615FS-470M-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.