
This surface mount fixed inductor features a ferrite core, shielded construction, and a wirewound technology. It has a maximum inductance of 5.6uH with a tolerance of 20%. The device can handle a maximum DC current of 2A and a maximum saturation current of 2.2A. The maximum operating temperature is 120C, with a minimum operating temperature of -25C. The inductor is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASPI-0615FS-5R6M-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASPI-0615FS-5R6M-T2 technical specifications.
| Case Size | 2424 |
| Product Length (mm) | 6.2 |
| Product Depth (mm) | 6.2 |
| Product Height (mm) | 2.2 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2(Typ)A |
| Maximum Saturation Current | 2.2A |
| Max DC Resistance | 0.055(Typ)Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes |
| HTS Code | 8504504000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ASPI-0615FS-5R6M-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.