The ASPI-0628-101M-T1 is a surface mount fixed inductor with a nominal inductance of 100uH and a DC resistance of 0.6 ohms. It has a maximum rated current of 0.66 amps and is designed for power inductor applications. The inductor is shielded and has a dual-ended terminal placement. It is rated for operation over a temperature range of -25 to 120 degrees Celsius.
Abracon ASPI-0628-101M-T1 technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 6 |
| Tolerance | 20 |
| Package Width | 6 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.66 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ASPI-0628-101M-T1 to view detailed technical specifications.
No datasheet is available for this part.