Abracon ASPI-0630HI-1R5M-T15 technical specifications.
| Application(s) | POWER |
| Package/Case | Nonstandard |
| Core Material | Ferrite, Carbonyl Powder |
| DC Resistance (DCR) | 15mR |
| Height | 3mm |
| Inductance | 1.5uH |
| Length | 7.2mm |
| Max DC Current | 17A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 17A |
| Series | ASPI-0630HI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.65mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0630HI-1R5M-T15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
