Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASPI-0630LR-1R0M-T15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Carbonyl Powder |
| Current Rating | 12A |
| DC Resistance (DCR) | 9mR |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 0.283inch |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 15A |
| Series | ASPI-0630LR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.65mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0630LR-1R0M-T15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
