
The ASPI-0630LR-R47M-T15 is a shielded surface mount inductor from Abracon with a core material of carbonyl powder and a nonstandard package. It has a DC resistance of 4.1mR and an inductance of 470nH. The inductor is rated for a maximum DC current of 20A and operates over a temperature range of -55°C to 125°C. It is lead free and RoHS compliant, packaged in tape and reel for surface mount applications.
Sign in to ask questions about the Abracon ASPI-0630LR-R47M-T15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASPI-0630LR-R47M-T15 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Carbonyl Powder |
| DC Resistance (DCR) | 4.1mR |
| Height | 3mm |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max DC Current | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Series | ASPI-0630LR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.65mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0630LR-R47M-T15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
