The ASPI-0630LR-R68M-T15 is a shielded surface mount inductor from Abracon. It features a nonstandard package with a height of 3mm and a length of 7.2mm. The inductor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for surface mount applications.
Abracon ASPI-0630LR-R68M-T15 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Carbonyl Powder |
| DC Resistance (DCR) | 6.5mR |
| Height | 3mm |
| Inductance | 680nH |
| Length | 7.2mm |
| Max DC Current | 17A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 17A |
| Series | ASPI-0630LR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 6.65mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0630LR-R68M-T15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.