The ASPI-0703-331M-T is a 330uH wirewound inductor with a tolerance of 20%. It features a maximum DC current rating of 0.28A and a typical temperature rise of 40 degrees Celsius. The inductor has a maximum saturation current of 0.28A and a maximum DC resistance of 1.495 ohms. It measures 8.1mm in length, 4mm in height, and 7.3mm in depth. The ASPI-0703-331M-T operates between -40 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Abracon ASPI-0703-331M-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.28A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.28A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 1.495Ohm |
| Product Length | 8.1mm |
| Height | 4mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.