This shielded wirewound inductor is a fixed component with a nominal inductance of 330uH and a tolerance of 20%. It is designed to operate within a temperature range of -40 to 125°C and can handle a maximum DC current of 0.32A. The inductor's DC resistance is maximally 2.62 ohms. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Abracon ASPI-0703S-331M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 2.62Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.