The ASPI-0704S-2R2M-T is a surface mount fixed inductor from Abracon. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is shielded and has a rated current of 5A. It is a general purpose inductor suitable for power applications and has a DC resistance of 0.028 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASPI-0704S-2R2M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 20 |
| Package Width | 7.3 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.028 |
| Rated Current-Max | 5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Abracon ASPI-0704S-2R2M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.