
This shielded ferrite inductor features a DC resistance of 1.86 ohms and an inductance of 330 microhenries. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and is available in a nonstandard package with a surface mount termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASPI-0704S-331M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASPI-0704S-331M-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.86R |
| Height | 4.5mm |
| Inductance | 330uH |
| Length | 7.3mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASPI-0704S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0704S-331M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.