The ASPI-0705-100M-T is a wirewound inductor with a nominal inductance of 10uH and a tolerance of 20%. It features a maximum DC current of 2.3A and a maximum saturation current of 2.3A. The inductance decreases by 10% at the maximum saturation current. The inductor has a maximum DC resistance of 0.07 ohms and measures 8.1mm in length, 5.5mm in height, and 7.3mm in depth. It operates over a temperature range of -40°C to 125°C.
Abracon ASPI-0705-100M-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 2.3A |
| Maximum Saturation Current | 2.3A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.07Ohm |
| Product Length | 8.1mm |
| Height | 5.5mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ASPI-0705-100M-T to view detailed technical specifications.
No datasheet is available for this part.