Inductor Power Unshielded Wirewound 1uH 20% 100KHz 4.4A 0.017Ohm DCR
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.4A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 5.35A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.017Ohm |
| Product Length | 8.9mm |
| Height | 5mm |
| Product Depth | 6.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |