The ASPI-0706HC-R47P-T is a wirewound inductor from Abracon with a type of power inductors. It features a tolerance of -20% to 40% and an inductance test frequency of 100K. The inductor has a maximum DC current of 6A and a typical temperature rise of 40°C. It operates within a temperature range of -40 to 85°C.
Abracon ASPI-0706HC-R47P-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 0.47uH |
| Tolerance | -20% to 40% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.01Ohm |
| Product Length | 9mm |
| Height | 5mm |
| Product Depth | 6.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.