The ASPI-0802T-331M-T is a general purpose inductor with a nominal inductance of 330uH and a tolerance of 20%. It has a dual-ended terminal placement and is designed for surface mount applications. The inductor operates over a temperature range of -40°C to 85°C and has a DC resistance of 2.7 ohms. It is not shielded and is intended for use as a power inductor.
Checking distributor stock and pricing after the page loads.
Abracon ASPI-0802T-331M-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2.7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 2 |
| Manufacturer Series | ASPI-0802T |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.