The ASPI-0804HC-R47P-T is a surface mount fixed inductor from Abracon. It features a wirewound technology and unshielded protection style. The inductor has a nominal inductance of 0.47uH with a tolerance of -20% to 40%. It can handle a maximum DC current of 10.6mA and has a typical temperature rise of 40°C. The inductor measures 13.2mm in length and has a height of 6.35mm. It operates within a temperature range of -40°C to 85°C.
Abracon ASPI-0804HC-R47P-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 0.47uH |
| Tolerance | -20% to 40% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10.6A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 10.6A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.005Ohm |
| Product Length | 13.2mm |
| Height | 6.35mm |
| Product Depth | 9.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.