Abracon ASPI-0804T-1R0M-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9mR |
| Depth | 9.5mm |
| Height | 5.2mm |
| Inductance | 1uH |
| Length | 12.9mm |
| Max DC Current | 6.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASPI-0804T |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0804T-1R0M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
