
The ASPI-0804T-331M-T is a surface mount ferrite inductor with a maximum inductance of 330uH and a DC resistance of 1.02R. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The inductor is packaged in a nonstandard case and is available in quantities of 700 per reel. It is not radiation hardened and is unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASPI-0804T-331M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASPI-0804T-331M-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.02R |
| Depth | 9.5mm |
| Height | 5.2mm |
| Inductance | 330uH |
| Length | 12.9mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASPI-0804T |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-0804T-331M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.