The ASPI-0810T-331M is a wirewound inductor from Abracon with a type of power inductors. It features a tolerance of 20% and an inductance test frequency of 100K. The inductor has a maximum DC current of 1.2A and a maximum saturation current of 1.2A. It also has a maximum DC resistance of 0.7R. The inductor measures 12.95mm in length, 11.43mm in height, and 9.4mm in depth. It operates within a temperature range of -40 to 125C.
Checking distributor stock and pricing after the page loads.
Abracon ASPI-0810T-331M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Maximum Saturation Current | 1.2A |
| Max DC Resistance | 0.7Ohm |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.