The ASPI-1004-331M is a wirewound inductor from Abracon with a type of power inductance. It features a 330uH inductance value with a tolerance of 20% and is tested at a frequency of 1KHz. The inductor has a maximum DC current rating of 0.42A and a maximum DC resistance of 1.1. It measures 10.3mm in length, 4.7mm in height, and 9.3mm in depth. The ASPI-1004-331M operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Abracon ASPI-1004-331M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.42A |
| Maximum Saturation Current | 0.42A |
| Max DC Resistance | 1.1Ohm |
| Product Length | 10.3mm |
| Height | 4.7mm |
| Product Depth | 9.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.