The ASPI-1004-470K is a 47uH wirewound inductor with a 10% tolerance and maximum DC current of 1.1A. It has a maximum DC resistance of 0.17 ohms and operates over a temperature range of -40C to 125C. The inductor is designed for surface mount applications and has a product length of 10.3mm and height of 4.7mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 1.1A |
| Max DC Resistance | 0.17Ohm |
| Product Length | 10.3mm |
| Height | 4.7mm |
| Product Depth | 9.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |