Inductor Power Unshielded Wirewound 56uH 20% 2.52MHz 1.01A 0.2Ohm DCR Bulk
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.01A |
| Maximum Saturation Current | 1.01A |
| Max DC Resistance | 0.2Ohm |
| Product Length | 10.3mm |
| Height | 4.7mm |
| Product Depth | 9.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |