The ASPI-1005-331M-T is a 330uH wirewound inductor with 20% tolerance and unshielded protection style. It can handle a maximum DC current of 0.52A and has a typical temperature rise of 40 degrees. The inductor measures 10.4mm in length, 5.8mm in height, and 9.4mm in depth. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Abracon ASPI-1005-331M-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.52A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.52A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 1.15Ohm |
| Product Length | 10.4mm |
| Height | 5.8mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.