Inductor Power Unshielded Wirewound 47uH 10% 2.52MHz 1.28A 0.17Ohm DCR Bulk
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.28A |
| Maximum Saturation Current | 1.28A |
| Max DC Resistance | 0.17Ohm |
| Product Length | 10.3mm |
| Height | 5.8mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |