
The ASPI-1040HI-R16M-T05 is a surface mount fixed inductor from Abracon with a ferrite core and nonstandard package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor has a DC resistance of 0.65mR and an inductance of 160nH. It is RoHS compliant and suitable for surface mount applications.
Abracon ASPI-1040HI-R16M-T05 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 0.65mR |
| Height | 4mm |
| Inductance | 160nH |
| Length | 11.15mm |
| Max DC Current | 75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 75A |
| Series | ASPI-1040HI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.