
The ASPI-104S-331M-T is a surface mount ferrite inductor with a nonstandard package and a core material of ferrite. It has a DC resistance of 1.09 ohms and an inductance of 330 microhenries. The inductor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a shielded package with a termination of SMD/SMT and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASPI-104S-331M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASPI-104S-331M-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.09R |
| Depth | 10.4mm |
| Height | 3.8mm |
| Inductance | 330uH |
| Length | 10mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Series | ASPI-104S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-104S-331M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
