Inductor Power Unshielded Wirewound 330uH 20% 100KHz 0.8A 1.15Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Abracon ASPI-1109T-331M-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 0.8A |
| Max DC Resistance | 1.15Ohm |
| Product Length | 11.18mm |
| Height | 8.26mm |
| Product Depth | 11.18mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.