The ASPI-1205S-221M-T is a surface mount general purpose inductor with a nominal inductance of 220uH. It has a DC resistance of 0.4 Ohms and a maximum rated current of 0.8A. The inductor is shielded and has a maximum operating temperature of 85C. It is suitable for use in power inductor applications.
Abracon ASPI-1205S-221M-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.8 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ASPI-1205S-221M-T to view detailed technical specifications.
No datasheet is available for this part.