This Abracon ASPI-1207S-120M-T is a general purpose inductor with a nominal inductance of 12uH and a tolerance of 20%. It features dual-ended terminal placement and is shielded for reduced electromagnetic interference. The inductor is designed for power applications and has a maximum rated current of 6.45A. It operates over a temperature range of -40 to 125 degrees Celsius.
Abracon ASPI-1207S-120M-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 12 |
| Package Height | 8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.021 |
| Rated Current-Max | 6.45 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.