The ASPI-1306HC-2R2M-T is a surface mount wirewound inductor with an inductance of 2.2uH and a tolerance of 20%. It has a maximum DC current rating of 12mA and a typical temperature rise of 40°C. The inductor is designed to operate within a temperature range of -40°C to 85°C. It is a fixed inductor with a product length of 22.2mm, height of 8mm, and product depth of 15mm.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 12A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.005Ohm |
| Product Length | 22.2mm |
| Height | 8mm |
| Product Depth | 15mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |