Inductor Power Unshielded Wirewound 0.47uH -20% to 40% 100KHz 19.2A 0.002Ohm DCR T/R
Abracon ASPI-1306HC-R47P-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 0.47uH |
| Tolerance | -20% to 40% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 19.2A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 19.2A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.002Ohm |
| Product Length | 22.2mm |
| Height | 8mm |
| Product Depth | 15mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.