The ASPI-1306T-331M-T is a surface mount fixed inductor with a ferrite core and unshielded design. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor has a rated current of 1.9A and a self resonant frequency of 4MHz. It is available in a nonstandard package with a length of 18.54mm, width of 15.24mm, and height of 7.11mm. The inductor is lead free and has a DC resistance of 560mR. It is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASPI-1306T-331M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASPI-1306T-331M-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 560mR |
| Depth | 15.24mm |
| Height | 7.11mm |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Length | 18.54mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.9A |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 4MHz |
| Series | ASPI-1306T |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-1306T-331M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
