Abracon ASPI-1367-4R7M-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 11.2mR |
| Depth | 12.9mm |
| Height | 6.7mm |
| Inductance | 4.7uH |
| Length | 14mm |
| Max DC Current | 13.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 25A |
| Series | ASPI-1367 |
| Shielding | Shielded |
| Test Frequency | 200kHz |
| Tolerance | 20% |
| Width | 12.9mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-1367-4R7M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.