Inductor Power Unshielded Wirewound 0.47uH -20% to 40% 100KHz 25.1A 0.003Ohm DCR T/R
Abracon ASPI-1907HC-R47P-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 0.47uH |
| Tolerance | -20% to 40% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 25.1A |
| Maximum Saturation Current | 25.1A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.003Ohm |
| Product Length | 19.4mm |
| Height | 6.8mm |
| Product Depth | 13.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.