The ASPI-2010HC-R47M-T is a surface mount general purpose inductor from Abracon with a nominal inductance of 0.47uH and a maximum rated current of 2.7A. It operates over a temperature range of -40 to 125 degrees Celsius and is shielded for reduced electromagnetic interference. The inductor is part of the ASPI-2010HC series and is suitable for power inductor applications.
Abracon ASPI-2010HC-R47M-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.049 |
| Rated Current-Max | 2.7 |
| Test Frequency | 1 |
| Self Resonance Frequency | 102 |
| Manufacturer Series | ASPI-2010HC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ASPI-2010HC-R47M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.