This shielded wirewound inductor from Abracon features a ferrite core and a maximum operating temperature range of -25°C to 120°C. It has a maximum DC current of 0.9A and a maximum saturation current of 0.92A. The inductor's DC resistance is typically 0.29 ohms, and it is designed for surface mount applications.
Abracon ASPI-2410-4R7M-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.9(Typ)A |
| Maximum Saturation Current | 0.92A |
| Max DC Resistance | 0.29(Typ)Ohm |
| Product Length | 2.5mm |
| Height | 1mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.