The ASPI-2410-4R7M-T2 is a shielded ferrite inductor with a 4.7uH inductance value and a 20% tolerance. It has a maximum operating temperature of 120°C and a minimum operating temperature of -25°C. This inductor is designed for surface mount applications and is available in a nonstandard package case. It is RoHS compliant and features a ferrite core material with a saturation current of 1A.
Sign in to ask questions about the Abracon ASPI-2410-4R7M-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASPI-2410-4R7M-T2 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 323mR |
| Height | 1mm |
| Inductance | 4.7uH |
| Length | 2.4mm |
| Max DC Current | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 28MHz |
| Series | ASPI-2410 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASPI-2410-4R7M-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.