The ASPI-2515-3R3M-T is a shielded wirewound inductor from Abracon with a ferrite core material and 20% tolerance. It has a maximum DC current rating of 1.3A and a maximum saturation current of 1.35A. The inductor's DC resistance is 0.138 ohms typ. The inductor is designed for surface mount applications and has a case size of 1008. It operates over a temperature range of -25C to 120C.
Abracon ASPI-2515-3R3M-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 1.35A |
| Max DC Resistance | 0.138(Typ)Ohm |
| Case Size | 1008 |
| Product Length | 2.6mm |
| Height | 1.5mm |
| Product Depth | 2.1mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.