The ASPI-3012HI-R36M-T is a shielded wirewound inductor from Abracon. It has an inductance of 0.36uH and a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 3A and a typical temperature rise of 40C. It has a maximum saturation current of 3.5A and an inductance decrease percentage of 30% at Isat. The inductor has a minimum self resonant frequency of 210M(Typ) and a maximum DC resistance of 0.023. It is available in a 1212 case size with a product length of 3.2mm, height of 1.3mm, and product depth of 3.2mm. The operating temperature range is from -40C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.36uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3.5A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.023Ohm |
| Minimum Self Resonant Frequency | 210M(Typ)Hz |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.3mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |