The ASPI-3012S-1R5N is a surface mount general purpose inductor from Abracon. It features a nominal inductance of 1.5uH, a maximum rated current of 2.01A, and a DC resistance of 0.045 ohms. The inductor is shielded and has a dual-ended terminal placement. It is designed for power inductor applications and has a tolerance of 30. The inductor operates within a temperature range of -20 to 120 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 120 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.045 |
| Rated Current-Max | 2.01 |
| Manufacturer Series | ASPI-3012S |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |