The ASPI-3012S-R82N-T is a shielded ferrite inductor with a saturation current of 2.47A and a DC resistance of 30mR. It has a self resonant frequency of 180MHz and is RoHS compliant. The inductor is packaged in a nonstandard case and is available in a surface mount configuration. It operates over a temperature range of -40°C to 125°C and has a tolerance of 30%. The inductor is designed for use in a variety of applications and is suitable for use in high-frequency circuits.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.47A |
| DC Resistance (DCR) | 30mR |
| Height | 1.2mm |
| Inductance | 820nH |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 2.05A |
| Self Resonant Frequency | 180MHz |
| Series | ASPI-3012S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3mm |
| RoHS | Compliant |
