The ASPI-3D18-470N is a shielded wirewound inductor from Abracon. It has an inductance of 47uH with a tolerance of 30% and is tested at 100KHz. The maximum DC current is 0.21A and the maximum DC resistance is 0.9 ohms. The inductor measures 4.1mm in length, 1.8mm in height, and 4.1mm in depth. It operates between -40°C and 85°C.
Abracon ASPI-3D18-470N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 47uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.21A |
| Max DC Resistance | 0.9Ohm |
| Product Length | 4.1mm |
| Height | 1.8mm |
| Product Depth | 4.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ASPI-3D18-470N to view detailed technical specifications.
No datasheet is available for this part.