The ASPI-3D18-6R8N-T is a shielded wirewound inductor from Abracon with a nominal inductance of 6.8uH and a tolerance of 30%. It has a maximum DC current rating of 0.73A and a maximum DC resistance of 0.17R. The inductor is designed for surface mount applications and has a product length of 4.1mm, a height of 1.8mm, and a product depth of 4.1mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 6.8uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.73A |
| Max DC Resistance | 0.17Ohm |
| Product Length | 4.1mm |
| Height | 1.8mm |
| Product Depth | 4.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |