The ASPI-4020HI-1R0M-T is a shielded general purpose inductor from Abracon. It has a nominal inductance of 1uH and a maximum rated current of 6A. The inductor operates within a temperature range of -55 to 125C. It is available in a surface mount package type 1717 with a dual-ended terminal placement.
Abracon ASPI-4020HI-1R0M-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.4 |
| Tolerance | 20 |
| Package Width | 4.2 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.027 |
| Rated Current-Max | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ASPI-4020HI-1R0M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.