
The ASPI-4020HI-2R2M-T is a 2.2uH general purpose inductor from Abracon with a maximum operating temperature of 125C and a rated current of 4.5A. It features a DC resistance of 0.058 and is shielded for electromagnetic interference protection. The inductor is designed for surface mount applications and has a package height of 2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASPI-4020HI-2R2M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.4 |
| Tolerance | 20 |
| Package Width | 4.2 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.058 |
| Rated Current-Max | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ASPI-4020HI-2R2M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.